
B40R | |
|---|---|
DigiKey Part Number | 4878-B40R-ND |
Manufacturer | |
Manufacturer Product Number | B40R |
Description | BRIDGE RECT 1PHASE 80V 2A WOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 80 V Through Hole WOG |
Datasheet | Datasheet |
EDA/CAD Models | B40R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 80 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,42000 Kč | 12,42 Kč |
| 10 | 7,72500 Kč | 77,25 Kč |
| 100 | 4,92570 Kč | 492,57 Kč |
| 500 | 3,71954 Kč | 1 859,77 Kč |
| 1 000 | 3,32990 Kč | 3 329,90 Kč |
| 2 000 | 3,00163 Kč | 6 003,26 Kč |
| 5 000 | 2,64611 Kč | 13 230,55 Kč |
| 10 000 | 2,42627 Kč | 24 262,70 Kč |
| 50 000 | 2,04134 Kč | 102 067,00 Kč |
| Unit Price without VAT: | 12,42000 Kč |
|---|---|
| Unit Price with VAT: | 15,02820 Kč |











