Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
282-993
282-993

282-993

DigiKey Part Number
2946-282-993-ND
Manufacturer
Manufacturer Product Number
282-993
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Gray 10-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
282-993 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
8.0mm
Termination Style
Push In, Spring
Current - IEC
39 A
Voltage - IEC
550V
Voltage - UL
-
Wire Gauge or Range - AWG
10-24 AWG
Wire Gauge or Range - mm²
0.2-6mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
12mm ~ 13mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1243,13000 Kč243,13 Kč
10172,63100 Kč1 726,31 Kč
25152,79760 Kč3 819,94 Kč
50140,79920 Kč7 039,96 Kč
100131,08890 Kč13 108,89 Kč
250121,21180 Kč30 302,95 Kč
500115,55860 Kč57 779,30 Kč
1 000111,14926 Kč111 149,26 Kč
Manufacturers Standard Package
Unit Price without VAT:243,13000 Kč
Unit Price with VAT:294,18730 Kč