
SK1060D1 | |
|---|---|
DigiKey Part Number | 4878-SK1060D1TR-ND - Tape & Reel (TR) 4878-SK1060D1CT-ND - Cut Tape (CT) 4878-SK1060D1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK1060D1 |
Description | DIODE SCHOTTKY 60V 10A TO252 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | SK1060D1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 100 | 6,52830 Kč | 652,83 Kč |
| 500 | 4,98030 Kč | 2 490,15 Kč |
| 1 000 | 4,48076 Kč | 4 480,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,90815 Kč | 11 724,45 Kč |
| 6 000 | 3,04471 Kč | 18 268,26 Kč |
| 9 000 | 2,96648 Kč | 26 698,32 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |




