sod-123f
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
sod-123f
BZT52B5V1-AQ

MMSZ5250B

DigiKey Part Number
4878-MMSZ5250BTR-ND - Tape & Reel (TR)
4878-MMSZ5250BCT-ND - Cut Tape (CT)
4878-MMSZ5250BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5250B
Description
DIODE ZENER 20V 500MW SOD123F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 500 mW ±5% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
MMSZ5250B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,16000 Kč3,16 Kč
102,16800 Kč21,68 Kč
1001,81450 Kč181,45 Kč
5001,44404 Kč722,02 Kč
1 0001,25837 Kč1 258,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,94893 Kč2 846,79 Kč
6 0000,78390 Kč4 703,40 Kč
9 0000,61887 Kč5 569,83 Kč
15 0000,60856 Kč9 128,40 Kč
21 0000,55698 Kč11 696,58 Kč
30 0000,51573 Kč15 471,90 Kč
75 0000,37513 Kč28 134,75 Kč
300 0000,34740 Kč104 220,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,16000 Kč
Unit Price with VAT:3,82360 Kč