Male Insert without Contacts Gray 8 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts Gray 8 Position Crimp
HARTING Han® Gigabit Cat 8 Module - Assembly instruction

09140083035

DigiKey Part Number
1195-09140083035-ND
Manufacturer
Manufacturer Product Number
09140083035
Description
HAN GIGABIT MODULE MALE CONTACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 8 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
5A
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Color
Gray
Connector Type
Insert without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 247,28000 Kč1 247,28 Kč
101 060,23100 Kč10 602,31 Kč
25993,89400 Kč24 847,35 Kč
50946,49320 Kč47 324,66 Kč
100901,37270 Kč90 137,27 Kč
Manufacturers Standard Package
Unit Price without VAT:1 247,28000 Kč
Unit Price with VAT:1 509,20880 Kč