



282-698/281-429 | |
|---|---|
DigiKey Part Number | 2946-282-698/281-429-ND |
Manufacturer | |
Manufacturer Product Number | 282-698/281-429 |
Description | 2-CONDUCTOR FUSE TERMINAL BLOCK; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 282-698/281-429 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Fuse | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 30 A | |
Voltage - IEC | 400V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-6mm² | |
Features | LED, Resistor | |
Color | Gray | |
Fuse Type | Blade | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm ~ 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 887,05000 Kč | 887,05 Kč |
| 10 | 643,89800 Kč | 6 438,98 Kč |
| 25 | 581,67040 Kč | 14 541,76 Kč |
| 50 | 545,23280 Kč | 27 261,64 Kč |
| 100 | 516,37540 Kč | 51 637,54 Kč |
| 250 | 487,57864 Kč | 121 894,66 Kč |
| Unit Price without VAT: | 887,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 073,33050 Kč |










