



3RT20231AG20 | |
|---|---|
DigiKey Part Number | 3473-3RT20231AG20-ND |
Manufacturer | |
Manufacturer Product Number | 3RT20231AG20 |
Description | CONTACTOR S0 9A 110VAC 1NO/1NC S |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 9 A 110VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 110VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 9 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 93.5 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 38 ms | |
Release Time | 16 ms | |
Coil Power | 68VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 235,87000 Kč | 2 235,87 Kč |
| 10 | 1 990,96700 Kč | 19 909,67 Kč |
| 25 | 1 900,99080 Kč | 47 524,77 Kč |
| 50 | 1 835,59480 Kč | 91 779,74 Kč |
| 100 | 1 772,41390 Kč | 177 241,39 Kč |
| Unit Price without VAT: | 2 235,87000 Kč |
|---|---|
| Unit Price with VAT: | 2 705,40270 Kč |

