262-202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

262-206

DigiKey Part Number
2946-262-206-ND
Manufacturer
Manufacturer Product Number
262-206
Description
TERM BLK 24POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position Terminal Block Gray Middle 86.4mm
Datasheet
 Datasheet
EDA/CAD Models
262-206 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
24
Number of Levels
1
Terminal - Width
86.4mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
630 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-4mm²
Features
-
Housing Color
Gray
Length
1.319" (33.50mm)
Height (Max)
0.909" (23.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 10mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1523,30000 Kč523,30 Kč
10375,25800 Kč3 752,58 Kč
25335,99160 Kč8 399,79 Kč
50312,72300 Kč15 636,15 Kč
100294,15480 Kč29 415,48 Kč
250275,48892 Kč68 872,23 Kč
500264,91088 Kč132 455,44 Kč
Manufacturers Standard Package
Unit Price without VAT:523,30000 Kč
Unit Price with VAT:633,19300 Kč