



281-903 | |
|---|---|
DigiKey Part Number | 2946-281-903-ND |
Manufacturer | |
Manufacturer Product Number | 281-903 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 32 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,14000 Kč | 123,14 Kč |
| 10 | 87,40000 Kč | 874,00 Kč |
| 25 | 76,73160 Kč | 1 918,29 Kč |
| 50 | 70,13860 Kč | 3 506,93 Kč |
| 100 | 64,72240 Kč | 6 472,24 Kč |
| 250 | 59,13872 Kč | 14 784,68 Kč |
| 500 | 55,91006 Kč | 27 955,03 Kč |
| 1 000 | 53,37354 Kč | 53 373,54 Kč |
| Unit Price without VAT: | 123,14000 Kč |
|---|---|
| Unit Price with VAT: | 148,99940 Kč |











