Male Insert 15+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

11255000

DigiKey Part Number
2181-11255000-ND
Manufacturer
Manufacturer Product Number
11255000
Description
CONN INSERT HD15 FEMALE SF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert 15+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
15+Ground
Size
HA10
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1596,13000 Kč596,13 Kč
10506,61900 Kč5 066,19 Kč
25474,89920 Kč11 872,48 Kč
50452,24240 Kč22 612,12 Kč
100430,66900 Kč43 066,90 Kč
250403,73780 Kč100 934,45 Kč
500385,57578 Kč192 787,89 Kč
Unit Price without VAT:596,13000 Kč
Unit Price with VAT:721,31730 Kč