
201346-4 | |
|---|---|
DigiKey Part Number | A30111-ND |
Manufacturer | |
Manufacturer Product Number | 201346-4 |
Description | CONN PIN HOOD EXT 104POS PNL MT |
Customer Reference | |
Detailed Description | Connector Hood For M Series |
Datasheet | Datasheet |
EDA/CAD Models | 201346-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hood | |
For Use With/Related Products | M Series | |
Specifications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 779,24000 Kč | 779,24 Kč |
| 10 | 662,31900 Kč | 6 623,19 Kč |
| 25 | 620,85200 Kč | 15 521,30 Kč |
| 50 | 591,23640 Kč | 29 561,82 Kč |
| Unit Price without VAT: | 779,24000 Kč |
|---|---|
| Unit Price with VAT: | 942,88040 Kč |













