
281-658 | |
|---|---|
DigiKey Part Number | 2946-281-658-ND |
Manufacturer | |
Manufacturer Product Number | 281-658 |
Description | 4-CONDUCTOR SHIELD TERMINAL BLOC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Ground, Earth White 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-658 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | White | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 465,95000 Kč | 465,95 Kč |
| 10 | 333,34300 Kč | 3 333,43 Kč |
| 25 | 297,81880 Kč | 7 445,47 Kč |
| 50 | 276,70740 Kč | 13 835,37 Kč |
| 100 | 259,81460 Kč | 25 981,46 Kč |
| 250 | 242,80660 Kč | 60 701,65 Kč |
| 500 | 233,15298 Kč | 116 576,49 Kč |
| Unit Price without VAT: | 465,95000 Kč |
|---|---|
| Unit Price with VAT: | 563,79950 Kč |











