Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



1-146762-8 | |
|---|---|
DigiKey Part Number | A114784-ND |
Manufacturer | |
Manufacturer Product Number | 1-146762-8 |
Description | CONN RCPT 32POS 0.1 TIN-LEAD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1-146762-8 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 150.0µin (3.81µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.320" (8.13mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.100" (2.54mm) | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 803-83-032-10-005101 | Preci-Dip | 0 | 803-83-032-10-005101-ND | 142,28733 Kč | Similar |
| 87606-316LF | Amphenol CS (FCI) | 1 201 | 609-6164-ND | 98,86000 Kč | Similar |
| 929852-01-16-10 | 3M | 263 | 929852-01-16-ND | 161,00000 Kč | Similar |
| 929852-01-16-RA | 3M | 9 087 | 929852E-01-16-ND | 80,50000 Kč | Similar |
| 929852-01-16-RB | 3M | 0 | 929852-01-16-RB-ND | 66,34818 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 85,73994 Kč | 72 021,55 Kč |
| Unit Price without VAT: | 85,73994 Kč |
|---|---|
| Unit Price with VAT: | 103,74533 Kč |











