Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

803-83-032-10-005101 | |
|---|---|
DigiKey Part Number | 803-83-032-10-005101-ND |
Manufacturer | |
Manufacturer Product Number | 803-83-032-10-005101 |
Description | CONN SOCKET 32POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Socket Connector 0.100" (2.54mm) Through Hole Gold |
EDA/CAD Models | 803-83-032-10-005101 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Beryllium Copper |
Mounting Type Through Hole | Base Product Number |
Termination |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015445132 | Molex | 0 | 0015445132-ND | 178,93132 Kč | Similar |
| 0015445832 | Molex | 0 | 0015445832-ND | 197,77264 Kč | Similar |
| 0015446832 | Molex | 0 | 0015446832-ND | 96,35241 Kč | Similar |
| 803-41-032-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-41-032-10-001000-ND | 356,47060 Kč | Similar |
| 803-43-032-10-001000 | Mill-Max Manufacturing Corp. | 0 | 803-43-032-10-001000-ND | 421,02733 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 142,28733 Kč | 21 343,10 Kč |
| Unit Price without VAT: | 142,28733 Kč |
|---|---|
| Unit Price with VAT: | 172,16767 Kč |





















