Similar

802-V3-032-10-193101 | |
|---|---|
DigiKey Part Number | 802-V3-032-10-193101-ND |
Manufacturer | |
Manufacturer Product Number | 802-V3-032-10-193101 |
Description | CONN HEADER VERT 32POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 32 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.118" (3.00mm) |
Mfr | Contact Length - Post 0.140" (3.56mm) |
Series | Overall Contact Length 1.093" (27.75mm) |
Packaging Bulk | Insulation Height 0.835" (21.21mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSW-116-19-T-D | Samtec Inc. | 0 | 612-TSW-116-19-T-D-ND | 1,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 390,54700 Kč | 23 432,82 Kč |
| Unit Price without VAT: | 390,54700 Kč |
|---|---|
| Unit Price with VAT: | 472,56187 Kč |











