



PPTC162LFBN-RC | |
|---|---|
DigiKey Part Number | S7084-ND |
Manufacturer | |
Manufacturer Product Number | PPTC162LFBN-RC |
Description | CONN HDR 32POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 Position Header Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC162LFBN-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.335" (8.51mm) |
Connector Type | Contact Length - Post 0.126" (3.20mm) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 250V |
Number of Rows 2 | Insulation Material Polyester |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 34,18500 Kč | 341,85 Kč |
| 100 | 29,04440 Kč | 2 904,44 Kč |
| 500 | 25,92498 Kč | 12 962,49 Kč |
| 1 000 | 24,68777 Kč | 24 687,77 Kč |
| 5 000 | 22,03916 Kč | 110 195,80 Kč |
| 10 000 | 20,98849 Kč | 209 884,90 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |

















