
GBC16DABN-M30 | |
|---|---|
DigiKey Part Number | S2351E-16-ND |
Manufacturer | |
Manufacturer Product Number | GBC16DABN-M30 |
Description | CONN HEADER SMD 32POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 32 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | GBC16DABN-M30 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA9T), Nylon 9T |
Row Spacing - Mating | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,58400 Kč | 505,84 Kč |
| 100 | 42,98080 Kč | 4 298,08 Kč |
| 500 | 38,36460 Kč | 19 182,30 Kč |
| 1 000 | 36,53400 Kč | 36 534,00 Kč |
| 5 000 | 32,61556 Kč | 163 077,80 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |












