18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

231-178/001-000

DigiKey Part Number
2946-231-178/001-000-ND
Manufacturer
Manufacturer Product Number
231-178/001-000
Description
TERM BLOCK HDR 18POS 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
231-178/001-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
16A
Manufacturer
WAGO Corporation
Voltage - IEC
630 V
Series
Current - UL
15 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Color
Gray
Type
Header, Male Pins, Shrouded (4 Side)
Operating Temperature
-60°C ~ 100°C
Number of Positions
18
Contact Mating Finish
Tin
Positions Per Level
18
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Electrolytic Copper
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
Vertical
Contact Tail Length
0.197" (5.00mm)
Termination Style
Solder
Insulation Height
0.472" (12.00mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
Manufacturers Standard Package
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč