
0897621540 | |
|---|---|
DigiKey Part Number | WM10487-ND |
Manufacturer | |
Manufacturer Product Number | 0897621540 |
Description | COAX CBL 2.92MM TO 2.92MM 6" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 165°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 617,19000 Kč | 2 617,19 Kč |
| 10 | 2 224,73800 Kč | 22 247,38 Kč |
| 25 | 2 085,58000 Kč | 52 139,50 Kč |
| 50 | 1 986,15880 Kč | 99 307,94 Kč |
| 100 | 1 944,93980 Kč | 194 493,98 Kč |
| Unit Price without VAT: | 2 617,19000 Kč |
|---|---|
| Unit Price with VAT: | 3 166,79990 Kč |











