



281-653 | |
|---|---|
DigiKey Part Number | 2946-281-653-ND |
Manufacturer | |
Manufacturer Product Number | 281-653 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 136,55000 Kč | 1 365,50 Kč |
| 25 | 120,46120 Kč | 3 011,53 Kč |
| 50 | 110,66360 Kč | 5 533,18 Kč |
| 100 | 102,68860 Kč | 10 268,86 Kč |
| 250 | 94,53972 Kč | 23 634,93 Kč |
| 500 | 89,85884 Kč | 44 929,42 Kč |
| 1 000 | 86,19826 Kč | 86 198,26 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |










