



5031543490 | |
|---|---|
DigiKey Part Number | WM20830TR-ND - Tape & Reel (TR) WM20830CT-ND - Cut Tape (CT) WM20830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5031543490 |
Description | CONN RCPT 34POS 0.059 TIN SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 5031543490 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.344" (8.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | Automotive, General Purpose, Industrial, Lighting, Medical | |
Insulation Material | Resin | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,78100 Kč | 597,81 Kč |
| 25 | 56,03960 Kč | 1 400,99 Kč |
| 50 | 53,35600 Kč | 2 667,80 Kč |
| 100 | 50,80890 Kč | 5 080,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 33,77907 Kč | 15 200,58 Kč |
| 900 | 32,16726 Kč | 28 950,53 Kč |
| 1 350 | 31,26056 Kč | 42 201,76 Kč |
| 2 250 | 30,15481 Kč | 67 848,32 Kč |
| 3 150 | 29,44808 Kč | 92 761,45 Kč |
| 4 500 | 28,71691 Kč | 129 226,09 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |











