
09400160371 | |
|---|---|
DigiKey Part Number | 1195-09400160371-ND |
Manufacturer | |
Manufacturer Product Number | 09400160371 |
Description | 16 HPR ENLARGED BULKHEAD HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Bottom Entry B16 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Bottom Entry | |
Size | B16 | |
Lock Location | - | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 991,45000 Kč | 1 991,45 Kč |
| Unit Price without VAT: | 1 991,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 409,65450 Kč |










