Parametric Equivalent
Parametric Equivalent



33481616A20100 | |
|---|---|
DigiKey Part Number | 1195-33481616A20100-ND |
Manufacturer | |
Manufacturer Product Number | 33481616A20100 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33481616A20100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1 087,99000 Kč | 10 879,90 Kč |
| Unit Price without VAT: | 1 087,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 316,46790 Kč |











