




280-575 | |
|---|---|
DigiKey Part Number | 2946-280-575-ND |
Manufacturer | |
Manufacturer Product Number | 280-575 |
Description | 3-CONDUCTOR ACTUATOR SUPPLY TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Isolated (2) Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-575 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Disconnect, Isolated (2) | |
Disconnect Type | Component Plug | |
Number of Positions | 4 | |
Number of Levels | 3; 1 Grounded | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 6.3 A | |
Voltage - IEC | 125V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,66000 Kč | 586,66 Kč |
| 10 | 421,56800 Kč | 4 215,68 Kč |
| 25 | 378,16760 Kč | 9 454,19 Kč |
| 50 | 352,52020 Kč | 17 626,01 Kč |
| 100 | 332,08480 Kč | 33 208,48 Kč |
| 250 | 311,57872 Kč | 77 894,68 Kč |
| 500 | 299,97260 Kč | 149 986,30 Kč |
| Unit Price without VAT: | 586,66000 Kč |
|---|---|
| Unit Price with VAT: | 709,85860 Kč |











