MFG_JJY%3A023423320001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JJY:023423320001

DigiKey Part Number
3473-JJY:023423320001-ND
Manufacturer
Manufacturer Product Number
JJY:023423320001
Description
FA. HEINE BREAKING RESISTOR 200V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Braking Resistor 420V, 4.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Braking Resistor
For Use With/Related Products
-
Usage
-
Specifications
420V, 4.5Ohm
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
129 919,63000 Kč29 919,63 Kč
Manufacturers Standard Package
Unit Price without VAT:29 919,63000 Kč
Unit Price with VAT:36 202,75230 Kč