



280-502/281-608 | |
|---|---|
DigiKey Part Number | 2946-280-502/281-608-ND |
Manufacturer | |
Manufacturer Product Number | 280-502/281-608 |
Description | COMPONENT TERMINAL BLOCK; DOUBLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray 14-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-502/281-608 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Voltage - IEC | - | |
Current - UL | 20 A | |
Voltage - UL | 230V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Diode | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 212,27000 Kč | 1 212,27 Kč |
| 10 | 887,86800 Kč | 8 878,68 Kč |
| 25 | 806,45920 Kč | 20 161,48 Kč |
| 50 | 759,07560 Kč | 37 953,78 Kč |
| 100 | 721,70560 Kč | 72 170,56 Kč |
| 250 | 684,54264 Kč | 171 135,66 Kč |
| Unit Price without VAT: | 1 212,27000 Kč |
|---|---|
| Unit Price with VAT: | 1 466,84670 Kč |











