



HD36-18-14PE-059 | |
|---|---|
DigiKey Part Number | 1734-1698-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-14PE-059 |
Description | CONN PLUG HSNG MALE 14POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-14PE-059 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 14 | |
Shell Size - Insert | 18-14 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Aluminum | |
Shell Finish | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 978,61000 Kč | 978,61 Kč |
| 10 | 831,79100 Kč | 8 317,91 Kč |
| 25 | 779,73400 Kč | 19 493,35 Kč |
| 50 | 742,54300 Kč | 37 127,15 Kč |
| 100 | 707,13900 Kč | 70 713,90 Kč |
| 250 | 663,01944 Kč | 165 754,86 Kč |
| Unit Price without VAT: | 978,61000 Kč |
|---|---|
| Unit Price with VAT: | 1 184,11810 Kč |














