
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | - | |
Length | 328.1' (100.0m) | |
Voltage | - | |
Operating Temperature | -190°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 688,34000 Kč | 5 688,34 Kč |
| 2 | 5 410,27000 Kč | 10 820,54 Kč |
| 3 | 5 252,88667 Kč | 15 758,66 Kč |
| 5 | 5 060,00000 Kč | 25 300,00 Kč |
| 7 | 4 936,13429 Kč | 34 552,94 Kč |
| 10 | 4 807,48300 Kč | 48 074,83 Kč |
| 25 | 4 489,16520 Kč | 112 229,13 Kč |
| Unit Price without VAT: | 5 688,34000 Kč |
|---|---|
| Unit Price with VAT: | 6 882,89140 Kč |











