
6560-0115-02 | |
|---|---|
DigiKey Part Number | 4414-6560-0115-02-ND |
Manufacturer | |
Manufacturer Product Number | 6560-0115-02 |
Description | D-SUB BACKSHELL, 15-WAY, FULL ME |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,46000 Kč | 145,46 Kč |
| 10 | 123,52100 Kč | 1 235,21 Kč |
| 25 | 115,77520 Kč | 2 894,38 Kč |
| 50 | 110,24720 Kč | 5 512,36 Kč |
| 100 | 104,98270 Kč | 10 498,27 Kč |
| 300 | 97,15487 Kč | 29 146,46 Kč |
| 500 | 93,71712 Kč | 46 858,56 Kč |
| 1 000 | 89,24842 Kč | 89 248,42 Kč |
| 2 500 | 83,66819 Kč | 209 170,47 Kč |
| Unit Price without VAT: | 145,46000 Kč |
|---|---|
| Unit Price with VAT: | 176,00660 Kč |











