28 Position Terminal Block Gray Middle 86.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-207

DigiKey Part Number
2946-264-207-ND
Manufacturer
Manufacturer Product Number
264-207
Description
TERM BLK 28POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Terminal Block Gray Middle 86.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
28
Number of Levels
1
Terminal - Width
86.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Gray
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1553,93000 Kč553,93 Kč
Manufacturers Standard Package
Unit Price without VAT:553,93000 Kč
Unit Price with VAT:670,25530 Kč