
17790000080 | |
|---|---|
DigiKey Part Number | 1195-6083-ND |
Manufacturer | |
Manufacturer Product Number | 17790000080 |
Description | HAR-BUS HM GUIDE PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Pin For Metal |
Datasheet | Datasheet |
EDA/CAD Models | 17790000080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | - | |
Specifications | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 80,68700 Kč | 4 034,35 Kč |
| 100 | 76,83380 Kč | 7 683,38 Kč |
| 300 | 71,10273 Kč | 21 330,82 Kč |
| 500 | 68,58660 Kč | 34 293,30 Kč |
| 1 000 | 65,31554 Kč | 65 315,54 Kč |
| 2 500 | 61,23092 Kč | 153 077,30 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |










