


T1912160140-009 | |
|---|---|
DigiKey Part Number | A134248-ND |
Manufacturer | |
Manufacturer Product Number | T1912160140-009 |
Description | T1912160140-009 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 H16B IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | T1912160140-009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | H16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.118" L x 2.094" W x 3.150" H (130.00mm x 53.20mm x 80.00mm) | |
Housing Color | Black | |
Features | Corrosion Resistant, EMC Resistant | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,95000 Kč | 625,95 Kč |
| 12 | 525,16000 Kč | 6 301,92 Kč |
| 30 | 492,28400 Kč | 14 768,52 Kč |
| 54 | 472,29167 Kč | 25 503,75 Kč |
| 102 | 451,58255 Kč | 46 061,42 Kč |
| 252 | 423,69631 Kč | 106 771,47 Kč |
| 504 | 403,50323 Kč | 203 365,63 Kč |
| Unit Price without VAT: | 625,95000 Kč |
|---|---|
| Unit Price with VAT: | 757,39950 Kč |










