Housing Plastic, Polycarbonate (PC) Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Housing Plastic, Polycarbonate (PC) Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)
Universal Case System (UCS)

2203343

DigiKey Part Number
277-16261-ND
Manufacturer
Manufacturer Product Number
2203343
Description
HOUSING PLSTC BLK 9.33"LX1.85"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Housing Plastic, Polycarbonate (PC) Black Cover Included 9.331" L x 1.850" W (237.00mm x 47.00mm) X 7.677" (195.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2203343 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Housing
Size / Dimension
9.331" L x 1.850" W (237.00mm x 47.00mm)
Height
7.677" (195.00mm)
Area (L x W)
17.3in² (112cm²)
Design
Cover Included
Material
Color
Black
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 673,33000 Kč1 673,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 673,33000 Kč
Unit Price with VAT:2 024,72930 Kč