5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
234-505
234-505

234-505

DigiKey Part Number
2946-234-505-ND
Manufacturer
Manufacturer Product Number
234-505
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Vertical with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
234-505 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.100" (2.54mm)
Mating Orientation
Vertical with Board
Current
4 A
Voltage
150 V
Wire Gauge
20-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Orange
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1122,21000 Kč122,21 Kč
1086,76400 Kč867,64 Kč
2576,14720 Kč1 903,68 Kč
5069,58320 Kč3 479,16 Kč
10064,19090 Kč6 419,09 Kč
25058,62808 Kč14 657,02 Kč
50055,40994 Kč27 704,97 Kč
1 00052,88073 Kč52 880,73 Kč
Manufacturers Standard Package
Unit Price without VAT:122,21000 Kč
Unit Price with VAT:147,87410 Kč