
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | GWconnect 16A Housings | |
Specifications | PG36 Thread | |
Ratings | IP66 - Dust Tight, Water Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 415,29800 Kč | 4 152,98 Kč |
| Unit Price without VAT: | 415,29800 Kč |
|---|---|
| Unit Price with VAT: | 502,51058 Kč |











