
1014087 | |
|---|---|
DigiKey Part Number | 1014087-ND |
Manufacturer | |
Manufacturer Product Number | 1014087 |
Description | WIRE MARKER CLIP-ON 17MM X 40MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.67" W x 1.57" L (17.0mm x 40.0mm) Yellow Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 1014087 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.67" W x 1.57" L (17.0mm x 40.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 255,54600 Kč | 2 555,46 Kč |
| Unit Price without VAT: | 255,54600 Kč |
|---|---|
| Unit Price with VAT: | 309,21066 Kč |











