
4-1744524-6 | |
|---|---|
DigiKey Part Number | 17-4-1744524-6-ND |
Manufacturer | |
Manufacturer Product Number | 4-1744524-6 |
Description | EP 06P HEADER ASY NO 5 PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 6 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1744524-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.303" (7.70mm) | |
Contact Length - Post | 0.156" (3.96mm) | |
Overall Contact Length | 0.575" (14.60mm) | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | - | |
Operating Temperature | -25°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 5,68139 Kč | 34 088,34 Kč |
| Unit Price without VAT: | 5,68139 Kč |
|---|---|
| Unit Price with VAT: | 6,87448 Kč |











