
231-100 | |
|---|---|
DigiKey Part Number | 2946-231-100-ND |
Manufacturer | |
Manufacturer Product Number | 231-100 |
Description | END PLATE; 1.5 MM THICK; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 231-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 25 | 2,08320 Kč | 52,08 Kč |
| 50 | 1,98640 Kč | 99,32 Kč |
| 100 | 1,88980 Kč | 188,98 Kč |
| 300 | 1,74843 Kč | 524,53 Kč |
| 500 | 1,68614 Kč | 843,07 Kč |
| 1 000 | 1,60551 Kč | 1 605,51 Kč |
| 2 500 | 1,50480 Kč | 3 762,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |











