
231-126 | |
|---|---|
DigiKey Part Number | 2946-231-126-ND |
Manufacturer | |
Manufacturer Product Number | 231-126 |
Description | TESTING PLUG MODULE WITH CONTACT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Test Plug For Multiple |
Datasheet | Datasheet |
EDA/CAD Models | 231-126 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Test Plug | |
Number of Positions | 1 | |
For Use With/Related Products | Multiple | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,59000 Kč | 218,59 Kč |
| 10 | 155,09100 Kč | 1 550,91 Kč |
| 25 | 137,03280 Kč | 3 425,82 Kč |
| 50 | 126,08040 Kč | 6 304,02 Kč |
| 100 | 117,19190 Kč | 11 719,19 Kč |
| 250 | 108,13048 Kč | 27 032,62 Kč |
| 500 | 102,93514 Kč | 51 467,57 Kč |
| 1 000 | 98,87748 Kč | 98 877,48 Kč |
| Unit Price without VAT: | 218,59000 Kč |
|---|---|
| Unit Price with VAT: | 264,49390 Kč |


