



D2F-5 | |
|---|---|
DigiKey Part Number | Z8845-ND |
Manufacturer | |
Manufacturer Product Number | D2F-5 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2F-5 Models |
Category | Ingress Protection IP40 |
Manufacturer Omron Electronics Inc-EMC Div | Operating Force 150gf |
Series | Release Force 20gf |
Packaging Bulk | Operating Position 0.217" (5.5mm) |
Part Status Active | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.005" (0.13mm) |
Switch Function On-Mom | Overtravel 0.010" (0.25mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 10,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Base Product Number |
Termination Style PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 38,86700 Kč | 388,67 Kč |
| 25 | 36,05760 Kč | 901,44 Kč |
| 50 | 34,06720 Kč | 1 703,36 Kč |
| 100 | 32,18360 Kč | 3 218,36 Kč |
| 250 | 29,85244 Kč | 7 463,11 Kč |
| 500 | 28,20158 Kč | 14 100,79 Kč |
| 1 000 | 26,64121 Kč | 26 641,21 Kč |
| 5 000 | 23,99811 Kč | 119 990,55 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |










