New at DigiKey
10+Ground Cable and Panel Connector Assembly Bottom Entry Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75009642

DigiKey Part Number
2181-75009642-ND
Manufacturer
Manufacturer Product Number
75009642
Description
EPIC KIT H-BE 10 BS AG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10+Ground Cable and Panel Connector Assembly Bottom Entry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LAPP
Series
Packaging
Box
Part Status
Active
Style
Bottom Entry
Number of Positions
10+Ground
Size
-
Thread Size
-
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 009,58000 Kč1 009,58 Kč
10858,06200 Kč8 580,62 Kč
25804,35760 Kč20 108,94 Kč
50765,99440 Kč38 299,72 Kč
100729,47260 Kč72 947,26 Kč
250686,10964 Kč171 527,41 Kč
Manufacturers Standard Package
Unit Price without VAT:1 009,58000 Kč
Unit Price with VAT:1 221,59180 Kč