Connector Header Surface Mount 48 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL 11 SMD 078 48 G B SM

DigiKey Part Number
5496-SL11SMD07848GBSM-ND
Manufacturer
Manufacturer Product Number
SL 11 SMD 078 48 G B SM
Description
0.635 MM... PACK
Customer Reference
Detailed Description
Connector Header Surface Mount 48 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.323" (8.20mm)
Series
Insulation Height
0.110" (2.80mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
7.87µin (0.200µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Copper Tin
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Number of Rows
2
Operating Temperature
-40°C ~ 163°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Unshrouded
Voltage Rating
250VAC
Mounting Type
Contact Finish Thickness - Post
7.87µin (0.200µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Fischer Elektronik
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by Fischer Elektronik
All prices are in CZK
Tube
QuantityUnit PriceExt Price
3102,68000 Kč308,04 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:102,68000 Kč
Unit Price with VAT:124,24280 Kč