Connector Mounting Carrier For Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Mounting Carrier For Terminal Blocks
221 Series LEVER-NUTS Splicing Connectors from WAGO PIO | DigiKey

221-505/000-004

DigiKey Part Number
2946-221-505/000-004-ND
Manufacturer
Manufacturer Product Number
221-505/000-004
Description
CARRIER SCREW MNT 5POS BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Mounting Carrier For Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
221-505/000-004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Mounting Carrier
Manufacturer
WAGO Corporation
Number of Positions
5
Packaging
Box
For Use With/Related Products
Terminal Blocks
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
135,91000 Kč35,91 Kč
1030,44700 Kč304,47 Kč
3028,17233 Kč845,17 Kč
5027,17140 Kč1 358,57 Kč
10025,87370 Kč2 587,37 Kč
25024,25184 Kč6 062,96 Kč
50023,09402 Kč11 547,01 Kč
1 00021,99184 Kč21 991,84 Kč
2 50020,61550 Kč51 538,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,91000 Kč
Unit Price with VAT:43,45110 Kč