
221-413/K006-0000 | |
|---|---|
DigiKey Part Number | 2946-221-413/K006-0000-ND |
Manufacturer | |
Manufacturer Product Number | 221-413/K006-0000 |
Description | LEVER-NUTS SPLICING CON 1=10/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-24 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 3 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-24 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Closed End, Individual Openings | Color Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 15 | 146,46800 Kč | 2 197,02 Kč |
| 30 | 139,46867 Kč | 4 184,06 Kč |
| 60 | 132,80883 Kč | 7 968,53 Kč |
| 105 | 127,66581 Kč | 13 404,91 Kč |
| 255 | 119,92082 Kč | 30 579,81 Kč |
| 510 | 114,20071 Kč | 58 242,36 Kč |
| 1 005 | 108,86868 Kč | 109 413,02 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |







