
221-2401/K000-0006 | |
|---|---|
DigiKey Part Number | 2946-221-2401/K000-0006-ND |
Manufacturer | |
Manufacturer Product Number | 221-2401/K000-0006 |
Description | LEVER-NUTS SPLICING CON 1=10/BAG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Push In 12-20 AWG Transparent - Orange |
Datasheet | Datasheet |
Category | Number of Wire Entries 2 |
Manufacturer WAGO Corporation | Termination Push In |
Series | Wire Gauge 12-20 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Features Releasable |
Terminal Type Butt Splice, Inline, Individual Openings | Color Transparent - Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,81000 Kč | 193,81 Kč |
| 15 | 160,00467 Kč | 2 400,07 Kč |
| 30 | 152,36133 Kč | 4 570,84 Kč |
| 60 | 145,08567 Kč | 8 705,14 Kč |
| 105 | 139,46876 Kč | 14 644,22 Kč |
| 255 | 131,00859 Kč | 33 407,19 Kč |
| 510 | 124,76024 Kč | 63 627,72 Kč |
| 1 005 | 118,93623 Kč | 119 530,91 Kč |
| Unit Price without VAT: | 193,81000 Kč |
|---|---|
| Unit Price with VAT: | 234,51010 Kč |









