



2202-2701 | |
|---|---|
DigiKey Part Number | 2946-2202-2701-ND |
Manufacturer | |
Manufacturer Product Number | 2202-2701 |
Description | DOUBLE-DECK TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-2701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,68000 Kč | 182,68 Kč |
| 10 | 129,45300 Kč | 1 294,53 Kč |
| 25 | 114,12840 Kč | 2 853,21 Kč |
| 50 | 104,77160 Kč | 5 238,58 Kč |
| 100 | 97,15350 Kč | 9 715,35 Kč |
| 250 | 89,36076 Kč | 22 340,19 Kč |
| 500 | 84,88106 Kč | 42 440,53 Kč |
| 1 000 | 81,37607 Kč | 81 376,07 Kč |
| Unit Price without VAT: | 182,68000 Kč |
|---|---|
| Unit Price with VAT: | 221,04280 Kč |











