Connector End Plate For TOPJOB®S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-2792

DigiKey Part Number
2946-2002-2792-ND
Manufacturer
Manufacturer Product Number
2002-2792
Description
END PLATE; 0.8 MM THICK; ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For TOPJOB®S Series
Datasheet
 Datasheet
EDA/CAD Models
2002-2792 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
TOPJOB®S Series
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1026,85600 Kč268,56 Kč
2525,17240 Kč629,31 Kč
5023,97140 Kč1 198,57 Kč
10022,82690 Kč2 282,69 Kč
25021,39612 Kč5 349,03 Kč
50020,37394 Kč10 186,97 Kč
1 00019,40152 Kč19 401,52 Kč
2 50018,18721 Kč45 468,03 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč