
2002-2791 | |
|---|---|
DigiKey Part Number | 2946-2002-2791-ND |
Manufacturer | |
Manufacturer Product Number | 2002-2791 |
Description | END PLATE; 0.8 MM THICK; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-2791 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 25 | 25,17240 Kč | 629,31 Kč |
| 50 | 23,97140 Kč | 1 198,57 Kč |
| 100 | 22,82690 Kč | 2 282,69 Kč |
| 250 | 21,39612 Kč | 5 349,03 Kč |
| 500 | 20,37394 Kč | 10 186,97 Kč |
| 1 000 | 19,40152 Kč | 19 401,52 Kč |
| 2 500 | 18,18721 Kč | 45 468,03 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











