



2202-3201 | |
|---|---|
DigiKey Part Number | 2946-2202-3201-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3201 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,83000 Kč | 286,83 Kč |
| 10 | 203,91200 Kč | 2 039,12 Kč |
| 25 | 180,85160 Kč | 4 521,29 Kč |
| 50 | 166,96340 Kč | 8 348,17 Kč |
| 100 | 155,75900 Kč | 15 575,90 Kč |
| 250 | 144,38812 Kč | 36 097,03 Kč |
| 500 | 137,89386 Kč | 68 946,93 Kč |
| 1 000 | 132,83461 Kč | 132 834,61 Kč |
| Unit Price without VAT: | 286,83000 Kč |
|---|---|
| Unit Price with VAT: | 347,06430 Kč |











