2202-1611%2F1000-541
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2202-1611/1000-541

DigiKey Part Number
2946-2202-1611/1000-541-ND
Manufacturer
Manufacturer Product Number
2202-1611/1000-541
Description
2-CONDUCTOR FUSE TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2202-1611/1000-541 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
6.3 A
Voltage - IEC
250V
Current - UL
10 A
Voltage - UL
30V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Gray
Fuse Type
5mm x 20mm
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1624,13000 Kč624,13 Kč
10449,20700 Kč4 492,07 Kč
25403,37680 Kč10 084,42 Kč
50376,33620 Kč18 816,81 Kč
100354,80830 Kč35 480,83 Kč
250333,22488 Kč83 306,22 Kč
500321,01714 Kč160 508,57 Kč
Manufacturers Standard Package
Unit Price without VAT:624,13000 Kč
Unit Price with VAT:755,19730 Kč